Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER330M5ACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2419056RL
Cut Tape2419056
Product RangeIHLP-8787MZ-5A Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY111.600 | CNY111.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.600 (CNY126.108) |
| 5+ | CNY102.050 (CNY115.3165) |
| 10+ | CNY92.490 (CNY104.5137) |
| 20+ | CNY86.310 (CNY97.5303) |
| 40+ | CNY80.130 (CNY90.5469) |
| 100+ | CNY73.950 (CNY83.5635) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER330M5ACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2419056RL
Cut Tape2419056
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0154ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0154ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
