Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER2R2M51Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780019RL
Cut Tape3780019
Product RangeIHLP-8787MZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.990 | CNY76.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.990 (CNY86.9987) |
| 5+ | CNY70.170 (CNY79.2921) |
| 10+ | CNY63.350 (CNY71.5855) |
| 20+ | CNY58.560 (CNY66.1728) |
| 40+ | CNY55.330 (CNY62.5229) |
| 100+ | CNY52.090 (CNY58.8617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER2R2M51Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780019RL
Cut Tape3780019
Product RangeIHLP-8787MZ-51 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeIHLP-8787MZ-51 Series
DC Resistance Max1250µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-51 Series
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
58A
Saturation Current (Isat)
48A
DC Resistance Max
1250µohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
