Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER150M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2419054RL
Cut Tape2419054
Product RangeIHLP-8787MZ-5A Series
Your Part Number
159 In Stock
400 more incoming. You can reserve stock now
159 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY78.500 | CNY78.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.500 (CNY88.705) |
| 5+ | CNY72.260 (CNY81.6538) |
| 10+ | CNY66.010 (CNY74.5913) |
| 20+ | CNY61.370 (CNY69.3481) |
| 40+ | CNY60.630 (CNY68.5119) |
| 100+ | CNY59.890 (CNY67.6757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER150M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2419054RL
Cut Tape2419054
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max6110µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
6110µohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
23.5A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP8787MZER150M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
