Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER101M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2419060RL
Cut Tape2419060
Product RangeIHLP-8787MZ-5A Series
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.290 | CNY76.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.290 (CNY86.2077) |
| 5+ | CNY69.860 (CNY78.9418) |
| 10+ | CNY63.420 (CNY71.6646) |
| 20+ | CNY62.250 (CNY70.3425) |
| 40+ | CNY61.070 (CNY69.0091) |
| 100+ | CNY59.890 (CNY67.6757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER101M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2419060RL
Cut Tape2419060
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0394ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0394ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
9.1A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP8787MZER101M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
