Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER100M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419053RL
Cut Tape2419053
Product RangeIHLP-8787MZ-5A Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY109.080 | CNY109.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.080 (CNY123.2604) |
| 5+ | CNY98.590 (CNY111.4067) |
| 10+ | CNY93.000 (CNY105.090) |
| 20+ | CNY86.700 (CNY97.971) |
| 40+ | CNY81.100 (CNY91.643) |
| 100+ | CNY78.300 (CNY88.479) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER100M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419053RL
Cut Tape2419053
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max4140µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
4140µohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
28A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP8787MZER100M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
