Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER8R2M5ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3778735
Product RangeIHLP-7575GZ-5A Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.190 (CNY35.2447) |
| 5+ | CNY28.450 (CNY32.1485) |
| 10+ | CNY25.690 (CNY29.0297) |
| 25+ | CNY25.620 (CNY28.9506) |
| 50+ | CNY25.400 (CNY28.702) |
| 200+ | CNY25.040 (CNY28.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.19 (CNY35.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER8R2M5ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3778735
Product RangeIHLP-7575GZ-5A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)20.7A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeIHLP-7575GZ-5A Series
Inductor Case / Package-
DC Resistance Max7740µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-5A Series
DC Resistance Max
7740µohm
Product Length
19.1mm
Product Height
7mm
RMS Current (Irms)
20.7A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014115
