Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER1R5M51Copy
Manufacturer Standard Lead Time17 weeks
Order Code3778725
Product RangeIHLP-7575GZ-51 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.400 (CNY49.042) |
| 5+ | CNY39.300 (CNY44.409) |
| 10+ | CNY35.190 (CNY39.7647) |
| 25+ | CNY33.430 (CNY37.7759) |
| 50+ | CNY29.050 (CNY32.8265) |
| 200+ | CNY24.660 (CNY27.8658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.40 (CNY49.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER1R5M51Copy
Manufacturer Standard Lead Time17 weeks
Order Code3778725
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangeIHLP-7575GZ-51 Series
Inductor Case / Package-
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-51 Series
DC Resistance Max
1620µohm
Product Length
19.1mm
Product Height
7mm
RMS Current (Irms)
48A
Saturation Current (Isat)
63A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014115
