Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR33M01Copy
Order Code3780032
Product RangeIHLP-6767GZ-01 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR33M01Copy
Order Code3780032
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)126A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max820µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
820µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
65A
Saturation Current (Isat)
126A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
