Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01Copy
Manufacturer Standard Lead Time53 weeks
Order Code2545040
Product RangeIHLP-6767GZ-01 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.270 (CNY33.0751) |
| 10+ | CNY24.760 (CNY27.9788) |
| 25+ | CNY23.470 (CNY26.5211) |
| 50+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY20.950 (CNY23.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.27 (CNY33.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER4R7M01Copy
Manufacturer Standard Lead Time53 weeks
Order Code2545040
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
RMS Current (Irms)25A
Product RangeIHLP-6767GZ-01 Series
Product Length17.15mm
Product Width17.15mm
Technical Specifications
RMS Current (Irms)
25A
Product Length
17.15mm
Product Range
IHLP-6767GZ-01 Series
Product Width
17.15mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014096
