Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER3R3M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1845588RL
Cut Tape1845588
Product RangeIHLP-6767GZ-11 Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.680 | CNY31.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.680 (CNY35.7984) |
| 5+ | CNY29.020 (CNY32.7926) |
| 10+ | CNY26.360 (CNY29.7868) |
| 25+ | CNY24.420 (CNY27.5946) |
| 50+ | CNY22.470 (CNY25.3911) |
| 200+ | CNY21.960 (CNY24.8148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER3R3M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1845588RL
Cut Tape1845588
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max2930µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
2930µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
35A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP6767GZER3R3M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
