Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M5ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2309741RL
Cut Tape2309741
Product RangeIHLP-6767GZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.850 | CNY29.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 5+ | CNY27.230 (CNY30.7699) |
| 10+ | CNY24.600 (CNY27.798) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY21.480 (CNY24.2724) |
| 200+ | CNY19.120 (CNY21.6056) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M5ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2309741RL
Cut Tape2309741
Product RangeIHLP-6767GZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeIHLP-6767GZ-5A Series
Inductor Case / Package-
DC Resistance Max0.02227ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-5A Series
DC Resistance Max
0.02227ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP6767GZER220M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013535
