Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER1R0M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1741409RL
Cut Tape1741409
Product RangeIHLP-6767GZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.310 | CNY30.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 5+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY24.990 (CNY28.2387) |
| 25+ | CNY24.080 (CNY27.2104) |
| 50+ | CNY23.160 (CNY26.1708) |
| 200+ | CNY18.200 (CNY20.566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER1R0M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1741409RL
Cut Tape1741409
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)73A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max1380µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
1380µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
48A
Saturation Current (Isat)
73A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
