Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M11Copy
Order Code
Re-Reel1845593RL
Cut Tape1845593
Product RangeIHLP-6767GZ-11 Series
Your Part Number
4,893 In Stock
5,200 more incoming. You can reserve stock now
4,893 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.330 | CNY35.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 5+ | CNY32.440 (CNY36.6572) |
| 10+ | CNY29.550 (CNY33.3915) |
| 25+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY25.520 (CNY28.8376) |
| 200+ | CNY18.290 (CNY20.6677) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M11Copy
Order Code
Re-Reel1845593RL
Cut Tape1845593
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max9330µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
9330µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
19A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP6767GZER100M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
