Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR22M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1845564RL
Cut Tape1845564
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.990 | CNY29.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.990 (CNY33.8887) |
| 10+ | CNY25.340 (CNY28.6342) |
| 25+ | CNY25.270 (CNY28.5551) |
| 50+ | CNY23.180 (CNY26.1934) |
| 100+ | CNY21.090 (CNY23.8317) |
| 250+ | CNY19.280 (CNY21.7864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR22M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1845564RL
Cut Tape1845564
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)92A
Product RangeIHLP-6767DZ-01 Series
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
DC Resistance Max
880µohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
75A
Saturation Current (Isat)
92A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
