Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER6R8M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1845577RL
Cut Tape1845577
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.930 | CNY29.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.930 (CNY33.8209) |
| 10+ | CNY25.280 (CNY28.5664) |
| 25+ | CNY23.150 (CNY26.1595) |
| 50+ | CNY21.670 (CNY24.4871) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY19.310 (CNY21.8203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER6R8M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1845577RL
Cut Tape1845577
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-6767DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
DC Resistance Max
0.016ohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP6767DZER6R8M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
