Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1845576RL
Cut Tape1845576
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.360 | CNY31.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.360 (CNY35.4368) |
| 10+ | CNY26.490 (CNY29.9337) |
| 25+ | CNY24.240 (CNY27.3912) |
| 50+ | CNY21.770 (CNY24.6001) |
| 100+ | CNY19.310 (CNY21.8203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1845576RL
Cut Tape1845576
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeIHLP-6767DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0141ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-6767DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 2MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
DC Resistance Max
0.0141ohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
14A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
