Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3780015RL
Cut Tape3780015
Product RangeIHLP-6767DZ-11 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.460 | CNY24.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY20.110 (CNY22.7243) |
| 25+ | CNY18.950 (CNY21.4135) |
| 50+ | CNY17.780 (CNY20.0914) |
| 100+ | CNY16.610 (CNY18.7693) |
| 250+ | CNY14.860 (CNY16.7918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3780015RL
Cut Tape3780015
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeIHLP-6767DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.1085ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
DC Resistance Max
0.1085ohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
