Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER4R7M8ACopy
Manufacturer Standard Lead Time100 weeks
Order Code
Re-Reel2965643RL
Cut Tape2965643
Product RangeIHLP-5050FD-8A Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.690 | CNY26.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.690 (CNY30.1597) |
| 10+ | CNY24.020 (CNY27.1426) |
| 25+ | CNY22.600 (CNY25.538) |
| 50+ | CNY21.000 (CNY23.730) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY18.910 (CNY21.3683) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER4R7M8ACopy
Manufacturer Standard Lead Time100 weeks
Order Code
Re-Reel2965643RL
Cut Tape2965643
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)17.4A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeIHLP-5050FD-8A Series
Inductor Case / Package-
DC Resistance Max7930µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-8A Series
DC Resistance Max
7930µohm
Product Length
13.46mm
Product Height
6.4mm
RMS Current (Irms)
17.4A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP5050FDER4R7M8A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
