Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER220M5ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3780011RL
Cut Tape3780011
Product RangeIHLP-5050FD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.600 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY17.040 (CNY19.2552) |
| 25+ | CNY14.840 (CNY16.7692) |
| 50+ | CNY14.430 (CNY16.3059) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY12.190 (CNY13.7747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER220M5ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3780011RL
Cut Tape3780011
Product RangeIHLP-5050FD-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeIHLP-5050FD-5A Series
Inductor Case / Package-
DC Resistance Max0.03349ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-5A Series
DC Resistance Max
0.03349ohm
Product Length
13.46mm
Product Height
6.4mm
RMS Current (Irms)
9A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP5050FDER220M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
