Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Order Code2134742
Product RangeIHLP-5050CE-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY10.200 (CNY11.526) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.640 (CNY9.7632) |
| 250+ | CNY8.090 (CNY9.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Order Code2134742
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
0.015ohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
12.9mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for IHLP5050CEER4R7M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004667
