Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER3R3M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780327RL
Cut Tape3780327
Product RangeIHLP-5050CE-01 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.190 | CNY13.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.190 (CNY14.9047) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY9.910 (CNY11.1983) |
| 100+ | CNY8.920 (CNY10.0796) |
| 200+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY7.040 (CNY7.9552) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER3R3M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780327RL
Cut Tape3780327
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
0.012ohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
