Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R0M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780324RL
Cut Tape3780324
Product RangeIHLP-5050CE-01 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.110 | CNY12.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY9.950 (CNY11.2435) |
| 50+ | CNY9.780 (CNY11.0514) |
| 100+ | CNY7.840 (CNY8.8592) |
| 200+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY7.340 (CNY8.2942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R0M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780324RL
Cut Tape3780324
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
3500µohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
24A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
