Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER750M5ACopy
Order Code
Re-Reel3879199RL
Cut Tape3879199
Product RangeIHLP-4040ED-5A Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY9.360 (CNY10.5768) |
| 50+ | CNY8.530 (CNY9.6389) |
| 100+ | CNY7.690 (CNY8.6897) |
| 200+ | CNY7.370 (CNY8.3281) |
| 500+ | CNY7.050 (CNY7.9665) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER750M5ACopy
Order Code
Re-Reel3879199RL
Cut Tape3879199
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance75µH
RMS Current (Irms)2.74A
Inductor ConstructionShielded
Saturation Current (Isat)3.51A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.2142ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.2142ohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
2.74A
Saturation Current (Isat)
3.51A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087
