Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR78M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1547048RL
Cut Tape1547048
Product RangeIHLP-4040DZ-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.380 (CNY7.2094) |
| 200+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY4.700 (CNY5.311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR78M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1547048RL
Cut Tape1547048
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance780nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
780nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
1900µohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
27A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
