Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M11Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3780036RL
Cut Tape3780036
Product RangeIHLP-4040DZ-11 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY6.880 (CNY7.7744) |
| 200+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY5.940 (CNY6.7122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M11Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3780036RL
Cut Tape3780036
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
1800µohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
32A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
