Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR47M11Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1547046RL
Cut Tape1547046
Product RangeIHLP-4040DZ-11 Series
Your Part Number
677 In Stock
2,000 more incoming. You can reserve stock now
677 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.360 (CNY7.1868) |
| 200+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.440 (CNY6.1472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR47M11Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1547046RL
Cut Tape1547046
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max1680µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
1680µohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
30A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP4040DZERR47M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
