Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1547040RL
Cut Tape1547040
Product RangeIHLP-4040DZ-01 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.800 | CNY9.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.800 (CNY11.074) |
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.370 (CNY8.3281) |
| 100+ | CNY6.660 (CNY7.5258) |
| 200+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER6R8M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1547040RL
Cut Tape1547040
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
0.0233ohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
8A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER6R8M01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
