Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1547038RL
Cut Tape1547038
Product RangeIHLP-4040DZ-01 Series
Your Part Number
5,011 In Stock
Need more?
5,011 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.790 (CNY7.6727) |
| 200+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1547038RL
Cut Tape1547038
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-4040DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
0.0165ohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER4R7M01
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
