Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M11Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3518696RL
Cut Tape3518696
Product RangeIHLP-4040DZ-11 Series
Your Part Number
370 In Stock
5,000 more incoming. You can reserve stock now
370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.350 (CNY7.1755) |
| 200+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.400 (CNY6.102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M11Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3518696RL
Cut Tape3518696
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0945ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
0.0945ohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER330M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003681
