Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1547034RL
Cut Tape1547034
Product RangeIHLP-4040DZ-01 Series
Your Part Number
523 In Stock
Need more?
523 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.340 (CNY7.1642) |
| 200+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1547034RL
Cut Tape1547034
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
4100µohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER1R0M01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
