Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER470M51Copy
Order Code
Re-Reel3780000RL
Cut Tape3780000
Product RangeIHLP-3232DZ-51 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.140 (CNY6.9382) |
| 200+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER470M51Copy
Order Code
Re-Reel3780000RL
Cut Tape3780000
Product RangeIHLP-3232DZ-51 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeIHLP-3232DZ-51 Series
Inductor Case / Package-
DC Resistance Max0.2696ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-51 Series
DC Resistance Max
0.2696ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
