Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M11Copy
Manufacturer Standard Lead Time37 weeks
Order Code3518695
Product RangeIHLP-3232DZ-11 Series
Your Part Number
1,482 In Stock
6,000 more incoming. You can reserve stock now
1,482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.500 (CNY7.345) |
| 200+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M11Copy
Manufacturer Standard Lead Time37 weeks
Order Code3518695
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.144ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002553
