Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER1R0M11Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780328RL
Cut Tape3780328
Product RangeIHLP-3232DZ-11 Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY6.220 (CNY7.0286) |
| 200+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY6.200 (CNY7.006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER1R0M11Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780328RL
Cut Tape3780328
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max4630µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
4630µohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
18.2A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
