Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M8ACopy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel2965616RL
Cut Tape2965616
Product RangeIHLP-3232DZ-8A Series
Your Part Number
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY7.580 (CNY8.5654) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.240 (CNY7.0512) |
| 200+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M8ACopy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel2965616RL
Cut Tape2965616
Product RangeIHLP-3232DZ-8A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeIHLP-3232DZ-8A Series
Inductor Case / Package-
DC Resistance Max0.0535ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-8A Series
DC Resistance Max
0.0535ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP3232DZER100M8A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
