Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M11Copy
Manufacturer Standard Lead Time26 weeks
Order Code2056584
Product RangeIHLP-3232DZ-11 Series
Your Part Number
2,145 In Stock
500 more incoming. You can reserve stock now
2,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.280 (CNY10.4864) |
| 10+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY7.060 (CNY7.9778) |
| 100+ | CNY6.410 (CNY7.2433) |
| 200+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.800 (CNY6.554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.28 (CNY10.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M11Copy
Manufacturer Standard Lead Time26 weeks
Order Code2056584
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0518ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-3232DZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.0518ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP3232DZER100M11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
