Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER6R8M11Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2056553RL
Cut Tape2056553
Product RangeIHLP-3232CZ-11 Series
Your Part Number
1 In Stock
2,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY5.110 (CNY5.7743) |
| 250+ | CNY5.100 (CNY5.763) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY5.080 (CNY5.7404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER6R8M11Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2056553RL
Cut Tape2056553
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeIHLP-3232CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0378ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-11 Series
DC Resistance Max
0.0378ohm
Product Length
8.64mm
Product Height
3mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP3232CZER6R8M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397
