Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER4R7M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1741377RL
Cut Tape1741377
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.870 | CNY14.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.870 (CNY16.8031) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY10.030 (CNY11.3339) |
| 200+ | CNY9.560 (CNY10.8028) |
| 500+ | CNY9.090 (CNY10.2717) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER4R7M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1741377RL
Cut Tape1741377
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0303ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
IHLP2525EZER4R7M01 is an IHLP® high saturation series commercial inductor. Typical applications include notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).
- 4.7µH inductance, ±20% tolerance and 6.5A current rating
- Frequency range below 1MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Powdered iron composition provides soft saturation
- Handles high transient current spikes without saturation
- Saturation and inductance extremely stable over temperature
- Ultra low buzz noise, due to composite construction
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
0.0303ohm
Product Length
6.86mm
Product Height
5mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525EZER4R7M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00137
