Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR68M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1187061RL
Cut Tape1187061
Product RangeIHLP-2525CZ-01 Series
Your Part Number
15,560 In Stock
4,000 more incoming. You can reserve stock now
14,182 Delivery in 5-6 Business Days(UK stock)
1,378 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.670 | CNY43.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.670 (CNY9.7971) |
| 50+ | CNY7.180 (CNY8.1134) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 2000+ | CNY4.790 (CNY5.4127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR68M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1187061RL
Cut Tape1187061
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
5500µohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525CZERR68M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976
