Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR20M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1187059RL
Cut Tape1187059
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.090 | CNY40.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.630 (CNY7.4919) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1000+ | CNY4.770 (CNY5.3901) |
| 2000+ | CNY4.550 (CNY5.1415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR20M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1187059RL
Cut Tape1187059
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
3000µohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000977
