Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER8R2M01Copy
Manufacturer Standard Lead Time49 weeks
Order Code3518689
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,946 In Stock
12,000 more incoming. You can reserve stock now
1,946 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.210 (CNY11.5373) |
| 50+ | CNY8.320 (CNY9.4016) |
| 250+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.660 (CNY7.5258) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2000+ | CNY5.160 (CNY5.8308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY51.05 (CNY57.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER8R2M01Copy
Manufacturer Standard Lead Time49 weeks
Order Code3518689
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.068ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
