Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8MA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3779995RL
Cut Tape3779995
Product RangeIHLP-2525CZ-A1 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.030 | CNY10.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 2000+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8MA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3779995RL
Cut Tape3779995
Product RangeIHLP-2525CZ-A1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLP-2525CZ-A1 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-A1 Series
DC Resistance Max
0.06ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
