Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER4R7M8A Power Inductor (SMD), 4.7 µH, 5.6 A, Shielded, 5.6 A, IHLP-2525CZ-8A Series, 2525 [6363 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M8ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4733294
Product RangeIHLP-2525CZ-8A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.470 (CNY12.9611) |
| 50+ | CNY8.430 (CNY9.5259) |
| 250+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.660 (CNY6.3958) |
| 2000+ | CNY5.200 (CNY5.876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY57.35 (CNY64.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M8ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4733294
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeIHLP-2525CZ-8A Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0384ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
DC Resistance Max
0.0384ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.6A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525CZER4R7M8A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
