Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1187067RL
Cut Tape1187067
Product RangeIHLP-2525CZ-01 Series
Your Part Number
38,864 In Stock
Need more?
38,864 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.710 | CNY63.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.710 (CNY14.3623) |
| 50+ | CNY10.140 (CNY11.4582) |
| 250+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 2000+ | CNY5.710 (CNY6.4523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1187067RL
Cut Tape1187067
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP2525CZER4R7M01 is an IHLP® SMD Power Inductor features shielded construction, low profile, low DC resistance/μH and high current. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction.
- Frequency range up to 5.0MHz
- -55 to 125°C Operating temperature
- Green product
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.04ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525CZER4R7M01
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996
