Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2466816
Product RangeIHLP-2525CZ-8A Series
Your Part Number
1,270 In Stock
Need more?
1,270 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY7.000 (CNY7.910) |
| 25+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.560 (CNY7.4128) |
| 250+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.850 (CNY6.6105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.23 (CNY9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER150M8A.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2466816
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeIHLP-2525CZ-8A Series
DC Resistance Max0.127ohm
Inductance Tolerance 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
Inductance Tolerance
20%
Product Width
6.47mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.8A
DC Resistance Max
0.127ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831
