Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Order Code1535394
Product RangeIHLP-2525BD-01 Series
Your Part Number
250 In Stock
2,000 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY10.810 (CNY12.2153) |
| 25+ | CNY9.930 (CNY11.2209) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.300 (CNY9.379) |
| 250+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.420 (CNY7.2546) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Order Code1535394
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525BD-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.063ohm
Inductance Tolerance 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
DC Resistance Max
0.063ohm
Product Length
6.86mm
Product Height
2.4mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
20%
Product Width
6.47mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for IHLP2525BDER4R7M01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
