Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1741339RL
Cut Tape1741339
Product RangeIHLP-2525AH-01 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.100 | CNY65.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.100 (CNY14.803) |
| 50+ | CNY10.180 (CNY11.5034) |
| 250+ | CNY7.400 (CNY8.362) |
| 500+ | CNY6.770 (CNY7.6501) |
| 1000+ | CNY6.140 (CNY6.9382) |
| 2000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1741339RL
Cut Tape1741339
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-2525AH-01 Series
Inductor Case / Package-
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1μH to 4.7μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525AH-01 Series
DC Resistance Max
0.0183ohm
Product Length
6.86mm
Product Height
1.8mm
RMS Current (Irms)
7A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525AHER1R0M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
