Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR68M01Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3779989RL
Cut Tape3779989
Product RangeIHLP-2020CZ-01 Series
Your Part Number
1,150 In Stock
Need more?
855 Next business day delivery available(Shanghai stock)
295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.540 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.890 (CNY3.2657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR68M01Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3779989RL
Cut Tape3779989
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package-
DC Resistance Max8960µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
8960µohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
