Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7MA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575529
Product RangeIHLP-2020CZ-A1 Series
Your Part Number
1,880 In Stock
Need more?
1,880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2000+ | CNY4.670 (CNY5.2771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.55 (CNY46.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7MA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575529
Product RangeIHLP-2020CZ-A1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeIHLP-2020CZ-A1 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0775ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-A1 Series
DC Resistance Max
0.0775ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8.2A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP2020CZER4R7MA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
