Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M8ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3796352RL
Cut Tape3796352
Product RangeIHLP-2020CZ-8A Series
Your Part Number
1,874 In Stock
Need more?
1,874 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.780 | CNY38.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.380 (CNY7.2094) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2000+ | CNY5.250 (CNY5.9325) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M8ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3796352RL
Cut Tape3796352
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-2020CZ-8A Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-8A Series
DC Resistance Max
0.047ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP2020CZER3R3M8A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
