Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3779986RL
Cut Tape3779986
Product RangeIHLP-2020CZ-5A Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.640 | CNY38.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.640 (CNY8.6332) |
| 50+ | CNY6.290 (CNY7.1077) |
| 250+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.880 (CNY5.5144) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2000+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3779986RL
Cut Tape3779986
Product RangeIHLP-2020CZ-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeIHLP-2020CZ-5A Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-5A Series
DC Resistance Max
0.026ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP2020CZER2R2M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
